Panasonic ERA8XEB 6800 kΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB6804V

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

£10.19

(exc. VAT)

£12.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90£1.019£10.19
100 - 490£0.825£8.25
500 - 990£0.631£6.31
1000 +£0.489£4.89

*price indicative

Packaging Options:
RS Stock No.:
895-776
Mfr. Part No.:
ERA8XEB6804V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Thin Film Resistor

Resistance

6800kΩ

Technology

Thin Film

Resistor Type

Film Chip

Package/Case

1206

Tolerance

±0.1 %

Packaging

Tape & Reel

Voltage

750V

Power Rating

0.25W

Mount Type

Surface Mount

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA8XEB

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

3.2mm

Termination Style

Solder

Height

550μm

Standards/Approvals

RoHS

Width

1.6mm

COO (Country of Origin):
JP
The Panasonic thin film chip resistor designed for high resistance and high voltage applications, ensuring stability and reliability under varied conditions.

Achieves high limiting element voltage of 750 V for robust performance

High reliability, stable under high temperature and humidity conditions

Offers low resistance tolerance and temperature coefficient for enhanced accuracy

Features anti-ESD and anti-sulfurated structure for improved durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy