Panasonic ERA8XEB 470 kΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB4703V
- RS Stock No.:
- 895-773
- Mfr. Part No.:
- ERA8XEB4703V
- Brand:
- Panasonic
Get a bulk buy discount
Add 100 more to save £19.40
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£10.19
(exc. VAT)
£12.23
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 February 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | £1.019 | £10.19 | - |
| 100 - 490 | £0.825 | £8.25 | £19.40 |
| 500 - 990 | £0.631 | £6.31 | £194.00 |
| 1000 + | £0.489 | £4.89 | £530.00 |
*price indicative
- RS Stock No.:
- 895-773
- Mfr. Part No.:
- ERA8XEB4703V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thin Film Resistor | |
| Resistance | 470kΩ | |
| Technology | Thin Film | |
| Resistor Type | Film Chip | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.25W | |
| Voltage | 750V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA8XEB | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Termination Style | Solder | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thin Film Resistor | ||
Resistance 470kΩ | ||
Technology Thin Film | ||
Resistor Type Film Chip | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 0.25W | ||
Voltage 750V | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Series ERA8XEB | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
Termination Style Solder | ||
Length 3.2mm | ||
- COO (Country of Origin):
- JP
The Panasonic thin film chip resistor delivers exceptional performance for high resistance and voltage applications, designed to achieve high limiting element voltage with reliability under various conditions.
Achieves a high limiting element voltage of 750 V
Maintains stability at high temperatures and humidity with a rated load at 85 °C
Provides high accuracy with low resistance tolerance and temperature coefficient
Offers anti-ESD performance, ensuring reliability in demanding environments
Related links
- Panasonic ERA8XEB 300 kΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB3003V
- Panasonic ERA8XEB 200 kΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB2003V
- Panasonic ERA8XEB 1500 kΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB1504V
- Panasonic ERA8XEB 680 kΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB6803V
- Panasonic ERA8XEB 2 MΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB2004V
- Panasonic ERA8XEB 4700 kΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB4704V
- Panasonic ERA8XEB 6800 kΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB6804V
- Panasonic ERA8XEB 1 MΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB1004V
