Vishay IGBR Series 2.5 Ω, 0202 Thin Film Resistor 0.05 Solder 4 W - IGBRC5000CJJSAT5

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

£2.11

(exc. VAT)

£2.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9£2.11
10 - 24£1.77
25 - 99£1.31
100 - 499£0.95
500 +£0.93

*price indicative

RS Stock No.:
859-327
Mfr. Part No.:
IGBRC5000CJJSAT5
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

2.5Ω

Product Type

Resistor

Resistor Type

Thin Film Resistor

Technology

Thin Film

Package/Case

0202

Packaging

Waffle Pack

Tolerance

0.05

Power Rating

4W

Voltage

75V

Temperature Coefficient

± 500 ppm/°C

Mount Type

Solder

Automotive Standard

AEC-Q200

Series

IGBR Series

Minimum Operating Temperature

-55°C

Pin Count

1

Maximum Operating Temperature

200°C

Height

0.01in

Termination Style

Wire

Standards/Approvals

AEC-Q200 Qualified

COO (Country of Origin):
GB
The Vishay high power back-contact resistor is designed for efficient thermal management and space-saving applications, functioning effectively at elevated temperatures up to 200 °C.

AEC-Q200 qualified for automotive applications

Utilises Advanced thermal properties of silicon to ensure reliability

Offers various attachment options including sintering, soldering, and epoxy

Features a back contact design for reduced hybrid space and easier assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy