Vishay IGBR 10 Ω, 0606 Thin Film Surface Mount Resistor 0.05 Surface Mount 3 W - IGBRC1000BJJSAT5

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

£1.91

(exc. VAT)

£2.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9£1.91
10 - 24£1.58
25 - 99£1.40
100 - 249£1.29
250 +£1.25

*price indicative

RS Stock No.:
905-824
Mfr. Part No.:
IGBRC1000BJJSAT5
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

10Ω

Technology

Thin Film

Resistor Type

Thin Film Resistor

Package/Case

0606

Packaging

Tape

Tolerance

0.05

Power Rating

3W

Voltage

75V

Mount Type

Surface Mount

Temperature Coefficient

± 500 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

IGBR

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS

Width

1.52mm

Height

250μm

Termination Style

Lead (Pb) Free

Length

1.52mm

COO (Country of Origin):
GB
The Vishay high-power thin film resistor characterised by its robust design and excellent thermal stability, ensuring efficiency in challenging environments. This component is perfect for high-performance applications requiring precise resistance values.

AEC-Q200 qualified for enhanced reliability

Operates effectively at elevated temperatures up to 200 °C

Single wire bond assembly helps maximise hybrid space efficiency

100% electrically tested and visually inspected to strict standards

Moisture resistant, adding to its durability in various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy