TE Connectivity CRGSP0402F 20 kΩ, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F20K

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 500 units)*

£4.50

(exc. VAT)

£5.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
500 - 4500£0.009£4.50
5000 - 24500£0.009£4.50
25000 - 49500£0.009£4.50
50000 +£0.007£3.50

*price indicative

Packaging Options:
RS Stock No.:
843-281
Mfr. Part No.:
CRGSP0402F20K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Fixed Resistor

Resistance

20kΩ

Resistor Type

Anti-Sulphuration

Technology

Thick Film Resistor

Package/Case

0402

Tolerance

1 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface Mount

Automotive Standard

AEC-Q200

Series

CRGSP0402F

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

350μm

Length

1mm

Standards/Approvals

UL

Termination Style

Solder

Width

500μm

COO (Country of Origin):
TH
The TE Connectivity thick film anti sulphur Pulse chip resistor provides reliable resistance in electronic circuitry, designed specifically to withstand demanding environments while maintaining performance.

Designed with anti sulphur technology for enhanced durability

Features a robust construction suitable for high-stress applications

Configured for a PCB thickness of 1.6mm with single-sided design

Compliant with RoHS standards, ensuring environmental adherence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy