TE Connectivity 5-161435 1 Ω, Radial Thin Film Precision Resistor 5% 1 W - 5-1614353-0
- RS Stock No.:
- 795-280
- Mfr. Part No.:
- 5-1614353-0
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 250 units)*
£176.00
(exc. VAT)
£211.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 250 - 1000 | £0.704 | £176.00 |
| 1250 + | £0.69 | £172.50 |
*price indicative
- RS Stock No.:
- 795-280
- Mfr. Part No.:
- 5-1614353-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Precision Resistor | |
| Resistance | 1Ω | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | Radial | |
| Tolerance | 5% | |
| Packaging | Taped Ammo Pack | |
| Power Rating | 1W | |
| Voltage | 15kV | |
| Temperature Coefficient | 150 ppm/°C | |
| Automotive Standard | No | |
| Series | 5-161435 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Termination Style | Radial Lead | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Precision Resistor | ||
Resistance 1Ω | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case Radial | ||
Tolerance 5% | ||
Packaging Taped Ammo Pack | ||
Power Rating 1W | ||
Voltage 15kV | ||
Temperature Coefficient 150 ppm/°C | ||
Automotive Standard No | ||
Series 5-161435 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Termination Style Radial Lead | ||
- COO (Country of Origin):
- JP
The TE Connectivity Film resistor delivers reliable and efficient performance in a multitude of applications, ensuring optimal reliability and operational excellence to enhance your circuit designs.
Comprehensive selection of passive components including surface mount and leaded options
Capable of handling high power requirements with robust design features
Offers a wide variety of resistor types, enabling tailored circuit solutions
Provides excellent temperature stability across diverse operating conditions
Related links
- TE Connectivity 5-217631 3.92 kΩ, 2010 Film Precision Resistor ±0.1 % 0.5 W - 5-2176311-2
- TE Connectivity NEOHM SMA-A 33 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 6-2176314-5
- TE Connectivity 3.83 kΩ Thin Film Precision Resistor 0.25 W 0.1 % 5-1879664-1
- TE Connectivity Holsworthy RN73 348 Ω, 0603 Thin Film Resistor 0.001 0.06 W - 3-1614353-0
- TE Connectivity SMA-A 220 Ω, 0204 Thin Film Precision Resistor 1 % Surface 0.4 W - 2176315-5
- TE Connectivity SMA-A Series 1 kΩ, 0207 Metal Film Precision Resistor 1% Surface 1 W - SMA-A0207FTDT1K0
- TE Connectivity SMA-A Series 47 kΩ, 0207 Metal Film Precision Resistor 1% Surface 1 W - SMA-A0207FTDT47K
- TE Connectivity SMA-A Series 330 Ω, 0207 Metal Film Precision Resistor 1% Surface 1 W - SMA-A0207FTDT330R
