Panasonic ERJ6GE 5100 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±5 % Surface 0.13 W - ERJ6GEYJ512V
- RS Stock No.:
- 785-204
- Mfr. Part No.:
- ERJ6GEYJ512V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£0.11
(exc. VAT)
£0.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,990 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 240 | £0.011 | £0.11 |
| 250 - 990 | £0.01 | £0.10 |
| 1000 - 4990 | £0.007 | £0.07 |
| 5000 + | £0.006 | £0.06 |
*price indicative
- RS Stock No.:
- 785-204
- Mfr. Part No.:
- ERJ6GEYJ512V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thick Film Resistor | |
| Resistance | 5100Ω | |
| Technology | Thick Film Resistor | |
| Resistor Type | Thick Film | |
| Package/Case | Tape & Reel | |
| Packaging | Punched Carrier Taping 4 mm Pitch 5000 pcs | |
| Tolerance | ±5 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | ±200 x 10-6/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ6GE | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Wraparound | |
| Height | 0.6mm | |
| Width | 1.25mm | |
| Length | 2mm | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thick Film Resistor | ||
Resistance 5100Ω | ||
Technology Thick Film Resistor | ||
Resistor Type Thick Film | ||
Package/Case Tape & Reel | ||
Packaging Punched Carrier Taping 4 mm Pitch 5000 pcs | ||
Tolerance ±5 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient ±200 x 10-6/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ6GE | ||
Maximum Operating Temperature 155°C | ||
Termination Style Wraparound | ||
Height 0.6mm | ||
Width 1.25mm | ||
Length 2mm | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B | ||
- COO (Country of Origin):
- CN
The Panasonic Thick Film Chip Resistors are a range of metal glaze thick film resistive elements designed for high reliability in general electronic equipment applications. They are compatible with modern placement machines through taping packaging .
Small size and lightweight
High reliability with three layers of electrodes
AEC Q200 compliant for many part numbers
Related links
- Panasonic ERJ6GE 510 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±5 % Surface 0.13 W - ERJ6GEYJ511V
- Panasonic ERJ6GE 2.2 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±5 % Surface 0.13 W - ERJ6GEYJ2R2V
- Vishay RCA-SR e3 10 kΩ, 0603 Thick Film Thick Film Resistor ±5 % Surface 0.13 W - RCA060310K0JNEASR
- Vishay RCA-SR e3 1 kΩ, 0603 Thick Film Thick Film Resistor ±5 % Surface 0.13 W - RCA06031K00JNEASR
- Vishay RCA-SR e3 100 mΩ, 0603 Thick Film Thick Film Resistor ±5 % Surface 0.13 W - RCA0603100KJNEASR
- Vishay RCA-SR e3 10 Ω, 0603 Thick Film Thick Film Resistor ±5 % Surface 0.13 W - RCA060310R0JNEASR
- Vishay RCA-SR e3 1 mΩ, 0603 Thick Film Thick Film Resistor ±5 % Surface 0.13 W - RCA06031M00JNEASR
- Vishay RCA-SR e3 150 Ω, 0603 Thick Film Thick Film Resistor ±5 % Surface 0.13 W - RCA0603150RJNEASR
