ROHM MCRS Series 82 kΩ, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF8202
- RS Stock No.:
- 780-733
- Mfr. Part No.:
- MCR18SEQPF8202
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 500 units)*
£8.00
(exc. VAT)
£9.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 500 - 4500 | £0.016 | £8.00 |
| 5000 - 24500 | £0.01 | £5.00 |
| 25000 - 49500 | £0.006 | £3.00 |
| 50000 + | £0.006 | £3.00 |
*price indicative
- RS Stock No.:
- 780-733
- Mfr. Part No.:
- MCR18SEQPF8202
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 82kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Voltage | 200V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.55mm | |
| Width | 1.6mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 82kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Voltage 200V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.55mm | ||
Width 1.6mm | ||
Standards/Approvals JIS C 5201-8 | ||
Length 3.2mm | ||
The ROHM general-purpose chip resistor is designed for robust applications, ensuring reliability and efficiency in electronic circuits through superior thermal performance and Compact design, suitable for space-constrained environments.
Guaranteed the same rated power as a larger size product by optimising the resistive element design
Space reduction of about 60% achieved by using smaller sizes, enhancing circuit design efficiency
Certified to ISO9001 / IATF16949, ensuring high manufacturing quality standards
Meets AEC-Q200 criteria, making it Ideal for automotive applications
Related links
- ROHM MCRS Series 270 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF2701
- ROHM MCRS Series 33 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF33R0
- ROHM MCRS Series 330 kΩ, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF3303
- ROHM MCRS Series 300 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF3001
- ROHM MCRS Series 16 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF1600
- ROHM MCRS Series 160 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF1601
- ROHM MCRS Series 200 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF2001
- ROHM MCRS Series 36 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF3600
