ROHM MCRS Series 160 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF1601

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
780-462
Mfr. Part No.:
MCR18SEQPF1601
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

160Ω

Technology

Thick Film

Package/Case

1206

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Voltage

200V

Power Rating

0.4W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Standards/Approvals

JIS C 5201-8

Width

1.6mm

Height

0.55mm

Length

3.2mm

The ROHM general-purpose chip resistor offers excellent performance for circuit applications, ensuring reliability and efficient operation in Compact sizes while maintaining precise resistance values.

Guaranteed the same rated power as a larger resistor through innovative design

Circuit footprint is reduced by approximately 60% compared to traditional sizes

Certified with ISO9001 and IATF16949 to ensure quality standards

Compliant with AEC-Q200 for automotive reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy