ROHM MCRS Series 56 kΩ, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF5602

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
780-731
Mfr. Part No.:
MCR18SEQPF5602
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

56kΩ

Technology

Thick Film

Package/Case

1206

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Power Rating

0.4W

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.55mm

Standards/Approvals

JIS C 5201-8

Width

1.6mm

Length

3.2mm

The ROHM general-purpose chip resistor offers high power handling in a Compact design. Engineered for reliability, it meets automotive standards while delivering excellent performance for various electronic applications.

Guaranteed the same rated power as one size larger product

Circuit space can be saved, reducing area by about 60%

Meets ISO9001 / IATF16949 certification standards

AEC-Q200 compliant for automotive use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy