ROHM MCRS Series 82 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF8200
- RS Stock No.:
- 780-709
- Mfr. Part No.:
- MCR10SEQPF8200
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-709
- Mfr. Part No.:
- MCR10SEQPF8200
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 82Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 1.25mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 82Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 1.25mm | ||
Length 2mm | ||
The ROHM resistor offers general-purpose functionality is designed to deliver efficient performance in electronic circuits. Its Compact 2012 size ensures effective space utilisation without compromising power specifications.
Guarantees the same rated power as a larger product by optimising the resistive element design
Achieves substantial reduction in circuit area by offering a 60% smaller footprint
Certified to ISO9001 and IATF16949 for quality assurance
Designed to meet AEC-Q200 automotive reliability standards
Related links
- ROHM MCRS Series 82 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF8202
- ROHM MCRS Series 100 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1001
- ROHM MCRS Series 20 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF2002
- ROHM MCRS Series 1.6 MΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1604
- ROHM MCRS Series 330 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3303
- ROHM MCRS Series 56 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF5600
- ROHM MCRS Series 39 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF39R0
- ROHM MCRS Series 47 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF4700
