ROHM MCRS Series 100 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1001
- RS Stock No.:
- 780-684
- Mfr. Part No.:
- MCR10SEQPF1001
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 500 units)*
£6.50
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 500 - 4500 | £0.013 | £6.50 |
| 5000 - 24500 | £0.008 | £4.00 |
| 25000 - 49500 | £0.005 | £2.50 |
| 50000 + | £0.005 | £2.50 |
*price indicative
- RS Stock No.:
- 780-684
- Mfr. Part No.:
- MCR10SEQPF1001
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 100Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 550μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 100Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Width 1.25mm | ||
Height 550μm | ||
Standards/Approvals JIS C 5201-8 | ||
The ROHM chip resistor is designed for high-efficiency applications requiring space-saving solutions. It delivers consistent performance in various environments, ensuring reliable operation across a broad range of conditions.
Guaranteed to offer the same rated power as larger products by adjusting resistive element design
Space-saving design reduces footprint by approximately 60% compared to standard sizes
Certified with ISO9001 and IATF16949 for superior quality assurance
Complies with AEC-Q200 for reliability in automotive applications
Related links
- ROHM MCRS Series 20 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF2002
- ROHM MCRS Series 1.6 MΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1604
- ROHM MCRS Series 330 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3303
- ROHM MCRS Series 18 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF18R0
- ROHM MCRS Series 10 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF10R0
- ROHM MCRS Series 120 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1201
- ROHM MCRS Series 220 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF2201
- ROHM MCRS Series 11 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1100
