ROHM MCRS Series 39 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3902
- RS Stock No.:
- 780-702
- Mfr. Part No.:
- MCR10SEQPF3902
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 500 units)*
£6.50
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 500 - 4500 | £0.013 | £6.50 |
| 5000 - 24500 | £0.008 | £4.00 |
| 25000 - 49500 | £0.005 | £2.50 |
| 50000 + | £0.005 | £2.50 |
*price indicative
- RS Stock No.:
- 780-702
- Mfr. Part No.:
- MCR10SEQPF3902
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 39kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Height | 550μm | |
| Length | 2mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 39kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Height 550μm | ||
Length 2mm | ||
Standards/Approvals JIS C 5201-8 | ||
The ROHM general purpose chip resistor is designed for high power applications, guaranteeing the same rated power as one size larger products while saving circuit space and providing outstanding durability.
Guaranteed the same rated power as a larger product by altering the resistive element design
Circuit space savings of approximately 60% when replacing 0603 size with 0402 size
ISO9001 / IATF16949 certified for quality assurance
Compliant with AEC-Q200 for automotive applications
Related links
- ROHM MCRS Series 39 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF39R0
- ROHM MCRS Series 39 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3900
- ROHM MCRS Series 2200 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF2204
- ROHM MCRS Series 330 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3303
- ROHM MCRS Series 330 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3301
- ROHM MCRS Series 56 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF5600
- ROHM MCRS Series 750 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF7501
- ROHM MCRS Series 390 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3903
