ROHM MCRS Series 39 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3900
- RS Stock No.:
- 780-701
- Mfr. Part No.:
- MCR10SEQPF3900
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-701
- Mfr. Part No.:
- MCR10SEQPF3900
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 39Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 1.25mm | |
| Height | 550μm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 39Ω | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals JIS C 5201-8 | ||
Width 1.25mm | ||
Height 550μm | ||
Length 2mm | ||
The ROHM chip resistor offers exceptional performance in space-constrained applications, is designed for high power rating while enabling efficient circuit design.
Guaranteed the same rated power as one size larger product by innovative design
Reduces circuit space by approximately 60%, replacing 0603 size with 0402
Certified with ISO9001 / IATF16949, ensuring quality and reliability
Complies with AEC-Q200 standards for enhanced automotive performance
Related links
- ROHM MCRS Series 39 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF39R0
- ROHM MCRS Series 39 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3902
- ROHM MCRS Series 39 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3902
- ROHM MCRS Series 39 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3900
- ROHM MCRS Series 2200 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF2204
- ROHM MCRS Series 330 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3303
- ROHM MCRS Series 330 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3301
- ROHM MCRS Series 56 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF5600
