ROHM MCRS Series 150 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1501

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
780-698
Mfr. Part No.:
MCR10SEQPF1501
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

150Ω

Technology

Thick Film

Package/Case

0805

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.55mm

Standards/Approvals

JIS C 5201-8

Width

1.25mm

Length

2mm

The ROHM general purpose chip resistor is designed for efficient performance in circuit applications. This Compact and reliable component is engineered for precise resistance and temperature tolerance, ensuring optimal functionality in demanding environments.

Guaranteed the same rated power as one size larger product by redesigning the resistive element

Circuit space can be saved by reducing the area by approximately 60% when switching from 0603 to 0402 size

Certified ISO9001 and IATF16949 for superior quality assurance

Complies with AEC-Q200 standards for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy