ROHM MCRS Series 470 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF4703

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 500 units)*

£6.50

(exc. VAT)

£8.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
500 - 4500£0.013£6.50
5000 - 24500£0.008£4.00
25000 - 49500£0.005£2.50
50000 +£0.005£2.50

*price indicative

Packaging Options:
RS Stock No.:
780-695
Mfr. Part No.:
MCR10SEQPF4703
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

470kΩ

Technology

Thick Film

Package/Case

0805

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.55mm

Length

2mm

Width

1.25mm

Standards/Approvals

JIS C 5201-8

The ROHM general purpose chip resistors offer high performance in Compact sizes, suitable for a variety of electronic applications. They are designed for efficient power management in devices that demand high reliability.

Guaranteed the same rated power as one size larger product by redesigning the resistive element

Circuit space savings of approximately 60% when switching from 0603 to 0402 sizes

ISO9001 and IATF16949 certified for superior quality assurance

Complies with AEC-Q200 standards, ensuring suitability for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy