ROHM MCRS Series 36 Ω, 0603 Thick Film Resistor ±1 % Surface 0.125 W - MCR03SEQPF3600
- RS Stock No.:
- 780-610
- Mfr. Part No.:
- MCR03SEQPF3600
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
£8.00
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | £0.008 | £8.00 |
| 10000 - 49000 | £0.005 | £5.00 |
| 50000 - 99000 | £0.003 | £3.00 |
| 100000 + | £0.003 | £3.00 |
*price indicative
- RS Stock No.:
- 780-610
- Mfr. Part No.:
- MCR03SEQPF3600
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 36Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Voltage | 150V | |
| Power Rating | 0.125W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 0.80mm | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 36Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Voltage 150V | ||
Power Rating 0.125W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals JIS C 5201-8 | ||
Width 0.80mm | ||
Length 1.6mm | ||
Height 0.45mm | ||
The ROHM general purpose chip resistor provides precision resistance tailored for demanding applications, ensuring reliable performance and enhanced circuit efficiency across various environments.
Guaranteed the same rated power as larger products by optimising the resistive element design
Significantly reduces circuit space, saving about 60% area when replacing larger sizes
Compliant with ISO9001 and IATF16949 certifications, ensuring high reliability
Meets AEC-Q200 standards, suitable for automotive applications
Related links
- ROHM MCRS Series 16 Ω, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF16R0
- ROHM MCRS Series 2700 kΩ, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF2704
- ROHM MCRS Series 4.7 MΩ, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF4704
- ROHM MCRS Series 820 kΩ, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF8203
- ROHM MCRS Series 13 Ω, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF1300
- ROHM MCRS Series 27 kΩ, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF2702
- ROHM MCRS Series 1.2 MΩ, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF1204
- ROHM MCRS Series 18 kΩ, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF1802
