ROHM MCRS Series 220 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF2201

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 500 units)*

£8.00

(exc. VAT)

£9.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
500 - 4500£0.016£8.00
5000 - 24500£0.01£5.00
25000 - 49500£0.006£3.00
50000 +£0.006£3.00

*price indicative

Packaging Options:
RS Stock No.:
780-453
Mfr. Part No.:
MCR18SEQPF2201
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

220Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Voltage

200V

Power Rating

0.4W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.6mm

Height

0.55mm

Standards/Approvals

JIS C 5201-8

Length

3.2mm

The ROHM general purpose chip resistor is designed for versatile applications, ensuring reliable performance in various electronic circuits. Its Compact size and robust design optimise circuit space while maintaining high power ratings.

Guaranteed the same rated power as one size larger product through innovative design

Circuit space can be saved by reducing area by approximately 60% compared to larger sizes

ISO9001 and IATF16949 certified, ensuring quality and reliability

AEC-Q200 compliant, suitable for automotive and harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy