ROHM MCRS Series 510 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF5101
- RS Stock No.:
- 780-437
- Mfr. Part No.:
- MCR10SEQPF5101
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 500 units)*
£6.50
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 500 - 4500 | £0.013 | £6.50 |
| 5000 - 24500 | £0.008 | £4.00 |
| 25000 - 49500 | £0.005 | £2.50 |
| 50000 + | £0.005 | £2.50 |
*price indicative
- RS Stock No.:
- 780-437
- Mfr. Part No.:
- MCR10SEQPF5101
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 510Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Height | 550μm | |
| Width | 1.25mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 510Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Height 550μm | ||
Width 1.25mm | ||
Standards/Approvals JIS C 5201-8 | ||
The ROHM general-purpose chip resistor offers robust performance for various electronic applications, ensuring high reliability with enhanced power rating capabilities. Its design allows for improved circuit efficiency.
Guaranteed rated power equivalent to a larger product size due to innovative design changes
Reduces circuit space by approximately 60% when substituting from 0603 to 0402 sizes
Achieves ISO9001 and IATF16949 certification for quality assurance
Meets AEC-Q200 automotive standards, making it suitable for automotive applications
Related links
- ROHM MCRS Series 100 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1001
- ROHM MCRS Series 330 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3303
- ROHM MCRS Series 56 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF5600
- ROHM MCRS Series 39 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF39R0
- ROHM MCRS Series 20 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF2002
- ROHM MCRS Series 2200 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF2204
- ROHM MCRS Series 750 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF7501
- ROHM MCRS Series 390 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3903
