ROHM MCRS Series 160 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1603

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 500 units)*

£6.50

(exc. VAT)

£8.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
500 - 4500£0.013£6.50
5000 - 24500£0.008£4.00
25000 - 49500£0.005£2.50
50000 +£0.005£2.50

*price indicative

Packaging Options:
RS Stock No.:
780-421
Mfr. Part No.:
MCR10SEQPF1603
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

160kΩ

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Length

2mm

Standards/Approvals

JIS C 5201-8

Height

0.55mm

Width

1.25mm

The ROHM chip resistor delivers reliable performance for various electronic applications, ensuring enhanced circuit efficiency through its small packaging and high power ratings, optimised for Compact designs without compromising on thermal management.

Guaranteed the same rated power as larger counterparts, optimising space

Compact size facilitates a significant area reduction in circuits

Certified ISO9001 / IATF16949 for quality assurance

Meets AEC-Q200 standards for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy