Panasonic ERJ3EK 3602 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF3602V
- RS Stock No.:
- 764-010
- Mfr. Part No.:
- ERJ3EKF3602V
- Brand:
- Panasonic
Subtotal (1 pack of 10 units)*
£0.09
(exc. VAT)
£0.11
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.009 | £0.09 |
*price indicative
- RS Stock No.:
- 764-010
- Mfr. Part No.:
- ERJ3EKF3602V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Precision Thick Film Fixed Resistor | |
| Resistance | 3602Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | ERJ3EK | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Precision Thick Film Fixed Resistor | ||
Resistance 3602Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series ERJ3EK | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 0.45mm | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Panasonic Thick film chip resistor offers precision resistance for various electronic applications. Engineered for reliability, it meets stringent standards, ensuring performance in demanding environments.
Small size and lightweight, optimising space in circuit designs
Suitable for both reflow and flow soldering processes
AEC Q200 compliant, ensuring suitability for automotive applications
RoHS compliant, meeting environmental standards
Related links
- Panasonic ERJ3EK 3601 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ3EKF3601V
- Panasonic ERJ3EK 2212 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ3EKF2212V
- Panasonic ERJ3EK 1203 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ3EKF1203V
- Panasonic ERJ3EK 2400 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ3EKF2400V
- Panasonic ERJ3EK 6041 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ3EKF6041V
- Panasonic ERJ3EK 20 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ3EKF20R0V
- Panasonic ERJ3EK 9101 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ3EKF9101V
- Panasonic ERJ3EK 51 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ3EKF51R0V


