Panasonic ERA1A 102 Ω, 0201 Thin Film Thin Film Resistor ±0.1 % Surface 0.05 W - ERA1AEB102C
- RS Stock No.:
- 763-928
- Mfr. Part No.:
- ERA1AEB102C
- Brand:
- Panasonic
Get a bulk buy discount
Add 250 more to save £2.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£0.93
(exc. VAT)
£1.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13,450 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | £0.093 | £0.93 | - |
| 250 - 990 | £0.083 | £0.83 | £2.50 |
| 1000 - 4990 | £0.074 | £0.74 | £19.00 |
| 5000 - 9990 | £0.063 | £0.63 | £150.00 |
| 10000 + | £0.058 | £0.58 | £350.00 |
*price indicative
- RS Stock No.:
- 763-928
- Mfr. Part No.:
- ERA1AEB102C
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 102Ω | |
| Product Type | Thin Film Resistor | |
| Technology | Thin Film | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | 0201 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 25V | |
| Power Rating | 0.05W | |
| Temperature Coefficient | ±25 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA1A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 300μm | |
| Length | 600μm | |
| Height | 230μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 102Ω | ||
Product Type Thin Film Resistor | ||
Technology Thin Film | ||
Resistor Type Thin Film Resistor | ||
Package/Case 0201 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 25V | ||
Power Rating 0.05W | ||
Temperature Coefficient ±25 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA1A | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 300μm | ||
Length 600μm | ||
Height 230μm | ||
- COO (Country of Origin):
- JP
The Panasonic Metal film chip resistor is a high-reliability component designed for precision applications, ensuring stable performance even under demanding conditions. This resistor's durability makes it Ideal for use in various electronic circuits.
High reliability with stability at elevated temperatures and humidity levels
Exceptional accuracy with low resistance tolerance and precision temperature coefficients
Low current noise and excellent linearity, meeting IEC and JIS standards
AEC-Q200 compliant, ensuring robust quality for automotive applications
Related links
- Panasonic ERA1A 103 Ω, 0201 Thin Film Thin Film Resistor ±0.1 % Surface 0.05 W - ERA1AEB103C
- Panasonic ERA1A 200 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.05 W - ERA1AEB201C
- Panasonic ERA1A 2000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.05 W - ERA1AEB202C
- Panasonic ERA1A 4700 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.05 W - ERA1AEB472C
- Panasonic E24 1011 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.05 W - ERA1AEB101C
- Vishay CRCW0201 220 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW020122R1FNEDAT
- Vishay CRCW0201 100 Ω, 0201 Thick Film Thick Film Resistor ±5 % Surface 0.05 W - CRCW0201100RJNEDAT
- Panasonic ERJ1GN 200 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.05 W - ERJ1GNF2000C
