Panasonic ERA1A 103 Ω, 0201 Thin Film Thin Film Resistor ±0.1 % Surface 0.05 W - ERA1AEB103C

Get a bulk buy discount

Add 250 more to save £2.75

View bulk pricing options

Subtotal (1 pack of 10 units)*

£0.98

(exc. VAT)

£1.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11,460 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240£0.098£0.98-
250 - 990£0.087£0.87£2.75
1000 - 4990£0.078£0.78£20.00
5000 - 9990£0.066£0.66£160.00
10000 +£0.061£0.61£370.00

*price indicative

Packaging Options:
RS Stock No.:
763-914
Mfr. Part No.:
ERA1AEB103C
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Thin Film Resistor

Resistance

103Ω

Technology

Thin Film

Resistor Type

Thin Film Resistor

Package/Case

0201

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.05W

Voltage

25V

Temperature Coefficient

±25 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Pin Count

2

Series

ERA1A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

230μm

Termination Style

Solder

Length

600μm

Standards/Approvals

RoHS

Width

300μm

COO (Country of Origin):
JP
The Panasonic Metal film chip resistor is a high-reliability component designed for precision applications, ensuring stable performance even under demanding conditions. This resistor's durability makes it Ideal for use in various electronic circuits.

High reliability with stability at elevated temperatures and humidity levels

Exceptional accuracy with low resistance tolerance and precision temperature coefficients

Low current noise and excellent linearity, meeting IEC and JIS standards

AEC-Q200 compliant, ensuring robust quality for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy