Panasonic ERA2A 752 Ω, 0402 Thin Film Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB752X

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
763-913
Mfr. Part No.:
ERA2AEB752X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Thin Film Resistor

Resistance

752Ω

Resistor Type

Thin Film Resistor

Technology

Thin Film

Package/Case

0402

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

±25 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

ERA2A

Maximum Operating Temperature

155°C

Height

350μm

Length

1mm

Standards/Approvals

RoHS

Termination Style

Solder

Width

500μm

COO (Country of Origin):
JP
The Panasonic Metal film chip resistor is a high-reliability component designed for precision applications, ensuring stable performance even under demanding conditions. This resistor's durability makes it Ideal for use in various electronic circuits.

High reliability with stability at elevated temperatures and humidity levels

Exceptional accuracy with low resistance tolerance and precision temperature coefficients

Low current noise and excellent linearity, meeting IEC and JIS standards

AEC-Q200 compliant, ensuring robust quality for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy