TE Connectivity Holsworthy RT73 499 Ω, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J499RBTD

Subtotal (1 reel of 5000 units)*

£285.00

(exc. VAT)

£340.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.057£285.00

*price indicative

RS Stock No.:
619-463
Mfr. Part No.:
RT73F1J499RBTD
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

499Ω

Technology

Thick Film

Resistor Type

Thick Film Precision

Package/Case

0603

Packaging

Paper Tape

Tolerance

0.1 %

Voltage

100V

Power Rating

0.2W

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

Holsworthy RT73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

800μm

Length

1.6mm

Height

450μm

Standards/Approvals

AEC-Q200

COO (Country of Origin):
JP
The TE Connectivity Precision thick film resistor in 0603 package with 3-year shelf life features 499 ohm resistance rated up to 1k ohm. Supports 100 V operation with 0.2 W power. Contains one resistor with 0.1 percent tolerance and two solder terminations. Measures 1.6 mm by 0.8 mm by 0.45 mm.

Operating temperature range of minus 55 to 155 °C

Temperature coefficient of ±25 ppm per °C

Moisture sensitivity level 1

Taped and reeled packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy