TE Connectivity Holsworthy RT73 15 kΩ, 0402 Thick Film Surface Mount Resistor 0.1 % Surface 0.13 W - RT73F1E15KBTH

Subtotal (1 reel of 10000 units)*

£740.00

(exc. VAT)

£890.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.074£740.00

*price indicative

RS Stock No.:
619-460
Mfr. Part No.:
RT73F1E15KBTH
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

15kΩ

Resistor Type

Thick Film Precision

Technology

Thick Film

Package/Case

0402

Tolerance

0.1 %

Voltage

200V

Power Rating

0.13W

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

Holsworthy RT73

Maximum Operating Temperature

155°C

Width

1.6mm

Length

3.2mm

Height

350μm

Standards/Approvals

AEC-Q200

COO (Country of Origin):
JP
The TE Connectivity Precision resistor features a thick film element with a shelf life of 3 years and is housed in a 0402 package. It offers a resistance value of 15K ohm with a tolerance of 0.1 percent and belongs to the resistance class 1k ohm to 1M ohm. With a power rating of 0.125 W, it supports a maximum operating voltage of 75 V. It includes one resistor with solder terminations and two terminations, and is designed for surface mounting. Its dimensions include a product length of 1 mm, width of 0.5 mm, and height of 0.35 mm.

Operating temperature range of minus 55 to 155 °C

Temperature coefficient of ±25 ppm per °C

Moisture sensitivity level 1

Taped and reeled packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy