TE Connectivity Holsworthy RT73 750 Ω, 0402 Thick Film Surface Mount Resistor 0.1 % Surface 0.125 W - RT73F1E750RBTH

Subtotal (1 reel of 10000 units)*

£740.00

(exc. VAT)

£890.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.074£740.00

*price indicative

RS Stock No.:
619-441
Mfr. Part No.:
RT73F1E750RBTH
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

750Ω

Product Type

Surface Mount Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0402

Tolerance

0.1 %

Packaging

Paper Tape

Voltage

200V

Power Rating

0.125W

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

Holsworthy RT73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.2mm

Height

0.35mm

Width

1.6mm

Standards/Approvals

AEC-Q200

COO (Country of Origin):
JP
The TE Connectivity Precision resistor features a thick film element with a shelf life of 3 years and is housed in a 0402 package. It offers a resistance value of 750 Ω with a tolerance of 0.1 percent and belongs to the resistance class up to 1kΩ. With a power rating of 0.125 W, it supports a maximum operating voltage of 75 V. It includes 1 resistor with solder terminations and 2 terminations and is designed for surface mounting. Its dimensions include a product length of 1 mm, width of 0.5 mm, and height of 0.35 mm.

Operating temperature range of minus 55 to 155 °C

Temperature coefficient of ±25 ppm per °C

Moisture sensitivity level 1

Taped and reeled packaging

Related links