TE Connectivity Holsworthy RT73 150 Ω, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A150RBTD

Subtotal (1 reel of 5000 units)*

£685.00

(exc. VAT)

£820.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.137£685.00

*price indicative

RS Stock No.:
619-413
Mfr. Part No.:
RT73F2A150RBTD
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

150Ω

Resistor Type

Thick Film Precision

Technology

Thick Film

Package/Case

0805

Tolerance

0.1 %

Packaging

Paper Tape

Power Rating

0.25W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

Holsworthy RT73

Maximum Operating Temperature

155°C

Height

0.5mm

Length

3.2mm

Standards/Approvals

AEC-Q200

Width

1.6mm

COO (Country of Origin):
JP
The TE Connectivity Thick film resistor is a precision type with a 3-year shelf life and comes in an 0805 package. It offers 150 ohm resistance and operates at 150 V with a power rating of 0.25 W. Falling within the up to 1k ohm resistance class, it includes one resistor with two solder terminations. It is surface mountable and measures 2 mm in length, 1.25 mm in width, and 0.5 mm in height.

Operating temperature range of minus 55 to 155 °C

Temperature coefficient of ±25 ppm per °C

Moisture sensitivity level 1

Taped and reeled packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy