TE Connectivity Holsworthy RT73 182 kΩ, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J182KBTD

Subtotal (1 reel of 5000 units)*

£285.00

(exc. VAT)

£340.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.057£285.00

*price indicative

RS Stock No.:
619-409
Mfr. Part No.:
RT73F1J182KBTD
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

182kΩ

Product Type

Surface Mount Resistor

Resistor Type

Thick Film Precision

Technology

Thick Film

Package/Case

0603

Tolerance

0.1 %

Packaging

Paper Tape

Power Rating

0.2W

Voltage

100V

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

Holsworthy RT73

Maximum Operating Temperature

155°C

Width

800μm

Standards/Approvals

AEC-Q200

Length

1.6mm

Height

450μm

COO (Country of Origin):
JP
The TE Connectivity Precision resistor uses a thick film element and comes in a 0603 package with a shelf life of 3 years. It offers a resistance value of 182K ohm and fits into the 1k ohm to 1M ohm class. With a 100 V operating voltage and 0.2 W power rating, it ensures reliable performance. It includes one resistor with two solder terminations and measures 1.6 mm in length, 0.8 mm in width, and 0.45 mm in height.

Operating temperature range of minus 55 to 155 °C

Temperature coefficient of ±25 ppm per °C

Moisture sensitivity level 1

Taped and reeled packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy