TE Connectivity NEOHM SMA-Q 422 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL422K
- RS Stock No.:
- 590-562
- Mfr. Part No.:
- SMA-Q0102FTDL422K
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 3000 units)*
£192.00
(exc. VAT)
£231.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | £0.064 | £192.00 |
| 15000 + | £0.063 | £189.00 |
*price indicative
- RS Stock No.:
- 590-562
- Mfr. Part No.:
- SMA-Q0102FTDL422K
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 422kΩ | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.1mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Melf 0102 | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 422kΩ | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.1mm | ||
Standards/Approvals RoHS | ||
Termination Style Melf 0102 | ||
Length 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Advanced metal film precision MELF resistor provides exceptional reliability and performance, ideal for demanding applications. It showcases a robust SMD-enabled structure that offers tighter tolerances and lower temperature coefficients. Its AEC-Q200 qualification signifies its suitability for automotive environments, ensuring high stability across various operating temperatures. This resistor features an improved moisture protection coating, making it highly resistant to humidity, thereby extending its operational life. With lead-free and RoHS compliance, it is an environmentally responsible choice. Available in multiple sizes and power ratings up to 1W, It meets the rigorous demands of automotive, industrial, and telecommunication applications.
Thin film technology enhances precision and stability
AEC Q200 qualified for automotive reliability
High power rating capabilities support versatile applications
Excellent overall stability ensures reliable performance
Lead free construction aligns with environmental standards
Moisture sensitivity level MSL1 facilitates safe handling
SMD structure allows for easy integration into modern circuits
Related links
- TE Connectivity, 0102 - SMA-Q0102FTDL412R
- TE Connectivity, 0102 - SMA-Q0102FTDL41R2
- TE Connectivity, 0102 - SMA-Q0102BTCL562R
- TE Connectivity, 0102 - SMA-Q0102BTCL10K
- TE Connectivity, 0102 - SMA-Q0102FTDL174K
- TE Connectivity, 0102 - SMA-Q0102FTDL200K
- TE Connectivity, 0102 - SMA-Q0102FTDL127R
- TE Connectivity, 0102 - SMA-Q0102FTDL1R54
