TE Connectivity NEOHM SMA-Q 110 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL110K
- RS Stock No.:
- 590-543
- Mfr. Part No.:
- SMA-Q0102FTDL110K
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 3000 units)*
£192.00
(exc. VAT)
£231.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | £0.064 | £192.00 |
| 15000 + | £0.063 | £189.00 |
*price indicative
- RS Stock No.:
- 590-543
- Mfr. Part No.:
- SMA-Q0102FTDL110K
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 110kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0102 | |
| Length | 2.2mm | |
| Width | 1.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 110kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0102 | ||
Length 2.2mm | ||
Width 1.1mm | ||
Standards/Approvals RoHS | ||
The TE Connectivity Metal film precision MELF resistor introduces a superior performance with AEC-Q200 qualification, ensuring reliability in automotive applications. Designed for high thermal stability and enhanced moisture resistance, this resistor is a remarkable option for those seeking precision in resistance values. It includes lead-free and RoHS compliant components that cater to various industrial requirements, providing a broad resistance range for versatile applications. Its exceptional thin film technology allows for tight tolerance specifications down to ±0.1%, making it ideal for precise measurement and testing equipment. With its SMD enabled structure, It seamlessly integrates into modern circuit designs, facilitating efficient assembly processes.
Thin film technology for superior resistance stability
AEC Q200 qualification ensures compatibility with automotive standards
Moisture resistant coating for enhanced durability
Low TCR characteristics for minimal resistance variation with temperature
SMD enabled design streamlines installation and enhances board density
Lead free construction in line with environmental regulations
Excellent thermal performance for consistent operation under various conditions
Related links
- TE Connectivity, 0102 - SMA-Q0102FTDL412R
- TE Connectivity, 0102 - SMA-Q0102FTDL41R2
- TE Connectivity, 0102 - SMA-Q0102FTDL576R
- TE Connectivity, 0102 - SMA-Q0102FTDL866K
- TE Connectivity, 0102 - SMA-Q0102BTCL562R
- TE Connectivity, 0102 - SMA-Q0102FTDL511K
- TE Connectivity, 0102 - SMA-Q0102FTDL97R6
- TE Connectivity, 0102 - SMA-Q0102BTCL110R
