TE Connectivity NEOHM SMA-Q 1.5 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1K5
- RS Stock No.:
- 590-247
- Mfr. Part No.:
- SMA-Q0102FTDL1K5
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
£192.00
(exc. VAT)
£231.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | £0.064 | £192.00 | - |
| 15000 + | £0.063 | £189.00 | 1% |
*price indicative
- RS Stock No.:
- 590-247
- Mfr. Part No.:
- SMA-Q0102FTDL1K5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 1.5kΩ | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 20V | |
| Power Rating | 0.3W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0102 | |
| Width | 3mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 1.5kΩ | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 20V | ||
Power Rating 0.3W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0102 | ||
Width 3mm | ||
Standards/Approvals RoHS Compliant | ||
Length 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor introduces a new standard in performance and reliability with its advanced engineering. This resistor stands out with its AEC-Q200 qualification, making it ideal for automotive applications and ensuring it meets stringent industry standards. With a SMD enabled structure and a moisture-resistant coating, this component boasts enhanced durability and stability in challenging environments. Designed for high power ratings, it offers excellent tolerance levels and temperature coefficients, which are crucial for precision tasks. Additionally, its lead-free and RoHS compliance positions it at the forefront of environmentally conscious design. The compact size and robust configuration make it suitable for a wide range of applications, from automotive to medical devices, ensuring that it meets the diverse needs of todays technology landscape.
AEC Q200 qualification ensures high reliability across demanding applications
SMD enabled structure facilitates easier integration into modern PCBs
Thin film technology provides tight tolerances for precision measurements
Low temperature coefficient reduces drift, enhancing overall performance
Improved humidity protection lengthens operational lifespan
Lead Free and RoHS compliant supports safe and sustainable practices
Moisture sensitivity level MSL1 ensures safe handling and storage
Versatile application across industries including automotive, industrial and medical
Related links
- TE Connectivity NEOHM SMA-Q 1.5 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1R5
- TE Connectivity NEOHM SMA-Q 1.5 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL1K5
- TE Connectivity NEOHM SMA-Q 1.74 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1R74
- TE Connectivity NEOHM SMA-Q 1.74 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1K74
- TE Connectivity NEOHM SMA-Q 576 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL576K
- TE Connectivity NEOHM SMA-Q 102 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL102R
- TE Connectivity NEOHM SMA-Q 102 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL102K
- TE Connectivity NEOHM SMA-Q 127 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL127R
