TE Connectivity NEOHM SMA-Q 1.5 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL1K5

Subtotal (1 reel of 3000 units)*

£1,689.00

(exc. VAT)

£2,028.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.563£1,689.00

*price indicative

RS Stock No.:
590-501
Mfr. Part No.:
SMA-Q0102BTCL1K5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1.5kΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0102

Packaging

Tape & Reel

Tolerance

0.1 %

Power Rating

0.3W

Voltage

20V

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Termination Style

Melf 0102

Width

1.1mm

Standards/Approvals

RoHS

Length

2.2mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is designed for high performance in demanding environments, featuring the AEC-Q200 qualification. It offers exceptional stability and reliability with its SMD enabled structure, tailored for a variety of applications. Built to withstand humidity, it provides long-lasting reliability while maintaining a low temperature coefficient. This particular resistor is suitable for automotive, industrial, telecommunications, and medical equipment, ensuring that it meets rigorous standards for quality and performance. Packaging as SMD protects the component from ESD, allowing for seamless integration into circuits without compromising safety or reliability.

Utilises advanced thin film technology for enhanced precision

AEC Q200 qualification ensures automotive grade reliability

Offers a compact SMD enabled structure for space efficient designs

Low moisture sensitivity level provides additional environmental protection

High power ratings cater to a variety of demanding applications

Compatible with RoHS compliance for environmentally friendly use

Low TCR specification guarantees minimal variation in resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy