TE Connectivity NEOHM SMA-Q 499 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL499R
- RS Stock No.:
- 590-538
- Mfr. Part No.:
- SMA-Q0102FTDL499R
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save £15.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
£192.00
(exc. VAT)
£231.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | £0.064 | £192.00 | - |
| 15000 + | £0.063 | £189.00 | £15.00 |
*price indicative
- RS Stock No.:
- 590-538
- Mfr. Part No.:
- SMA-Q0102FTDL499R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 499Ω | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 20V | |
| Power Rating | 0.3W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0102 | |
| Length | 2.2mm | |
| Width | 1.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 499Ω | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 20V | ||
Power Rating 0.3W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0102 | ||
Length 2.2mm | ||
Width 1.1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is designed to deliver remarkable performance across various applications, including automotive and industrial sectors. Engineered with advanced thin film technology, it ensures exceptional stability and reliability while offering tight tolerances for critical measurements. The improved coating technology provides enhanced protection against humidity, aligning with AEC-Q200 standards for high quality and durability. This lead-free component not only adheres to RoHS compliance but is also available in multiple sizes and power ratings, making it a versatile choice for modern electronic designs. With a robust operating temperature range and excellent heat dissipation capabilities, this resistor meets the demanding requirements of todays complex circuitry.
AEC Q200 qualification ensures compliance with industry standards
Moisture sensitivity level MSL1 enhances reliability in challenging environments
Extremely low temperature coefficient contributes to overall measurement accuracy
Lead free construction aligns with environmentally friendly practices
SMD enabled structure simplifies the integration into circuit designs
Thin film technology contributes to improved stability under varying loads
Related links
- TE Connectivity NEOHM SMA-Q 499 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL499K
- TE Connectivity NEOHM SMA-Q 475 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL475R
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL200K
- TE Connectivity NEOHM SMA-Q 154 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL154R
- TE Connectivity NEOHM SMA-Q 887 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL887R
- TE Connectivity NEOHM SMA-Q 1.74 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1R74
- TE Connectivity NEOHM SMA-Q 200 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL200R
- TE Connectivity NEOHM SMA-Q 154 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL154K
