TE Connectivity NEOHM SMA-Q 47.5 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL47R5

Get a bulk buy discount

Add 15000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

£192.00

(exc. VAT)

£231.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000£0.064£192.00-
15000 +£0.063£189.001%

*price indicative

RS Stock No.:
590-511
Mfr. Part No.:
SMA-Q0102FTDL47R5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

47.5Ω

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0102

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.3W

Voltage

20V

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Melf 0102

Width

1.1mm

Length

2.2mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor series offers unmatched reliability and superior performance tailored for exacting applications. It is engineered with advanced thin film technology, ensuring high stability and low temperature coefficient of resistance (TCR). Specifically designed for demanding environments, this resistor excels with its AEC-Q200 qualification, affirming its robustness in automotive and industrial applications. Its moisture-resistant coating further enhances longevity, while lead-free and RoHS compliance signifies a commitment to environmental safety. This resistor is the ideal choice for precise measurements and stringent performance requirements.

AEC Q200 qualified for automotive reliability

Offers low TCR for improved precision in measurements

Designed for surface mount applications with an SMD enabled structure

Lead free and RoHS compliant for eco conscious manufacturing

Enhanced moisture resistance for durability under diverse conditions

Tight tolerance options available to meet specific needs

High power rating capability suitable for demanding tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy