TE Connectivity NEOHM SMA-Q 499 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL499R

Subtotal (1 reel of 3000 units)*

£1,689.00

(exc. VAT)

£2,028.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.563£1,689.00

*price indicative

RS Stock No.:
590-491
Mfr. Part No.:
SMA-Q0102BTCL499R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

499Ω

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0102

Packaging

Tape & Reel

Tolerance

0.1 %

Voltage

20V

Power Rating

0.3W

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.1mm

Termination Style

Melf 0102

Length

2.2mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor exemplifies unparalleled performance and reliability, built to meet the rigorous standards of the automotive and industrial sectors. Designed with an SMD-enabled structure, It mitigates the adverse effects of humidity through its robust coating, ensuring long-lasting stability and integrity in demanding environments. It features tight tolerance and extremely low TCR, making it ideal for critical applications where precision is paramount. Fully compliant with AEC-Q200, this component embodies quality and innovation, offering users superior power handling capabilities without compromising on size or efficiency.

AEC Q200 qualified for automotive applications

Extremely low temperature coefficient for enhanced accuracy

Exceptional stability under fluctuating conditions

Lead free and RoHS compliant for environmentally friendly applications

Moisture sensitivity level rated at MSL1 to prevent damage

Constructed with thin film technology for superior performance

Designed for SMD applications with robust moisture protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy