TE Connectivity NEOHM SMA-Q 162 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT162R

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

£138.00

(exc. VAT)

£166.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 8000£0.069£138.00
10000 +£0.067£134.00

*price indicative

RS Stock No.:
590-447
Mfr. Part No.:
SMA-Q0207FTDT162R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

162Ω

Product Type

Surface Mount Resistor

Resistor Type

Metal Film

Technology

Thin Film

Package/Case

0207

Packaging

Tape & Reel

Tolerance

1 %

Voltage

350V

Power Rating

1W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Termination Style

Melf 0207

Length

5.90mm

Width

2.2mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is tailored for optimal performance in demanding environments. Crafted for AEC-Q200 qualification, this resistor offers not only extraordinary stability but also features a SMD-enabled structure, enabling seamless integration into various applications. With an improved coating that enhances moisture resistance, it guarantees reliability under varying conditions. Designed to cater to automotive, industrial, and telecommunication markets, It ensures exceptional tolerance and a low temperature coefficient, making it an ideal choice for high-power requirements. Delivering performance up to 1W, it embodies the commitment to innovation and quality, ensuring your projects meet the highest standards for reliability and efficiency.

AEC Q200 qualified for automotive applications

Thin film technology ensures high precision and stability

Robust construction with excellent moisture protection

SMD enabled design facilitates easy mounting on PCBs

Low TCR provides reliable performance across temperatures

Versatile usage in various sectors including medical and telecommunications

High power rating capabilities up to 1W for demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy