TE Connectivity NEOHM SMA-Q 162 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX162R

Get a bulk buy discount

Add 15000 more to save £0.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

£69.00

(exc. VAT)

£84.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000£0.023£69.00-
15000 +£0.023£69.00-

*price indicative

RS Stock No.:
590-046
Mfr. Part No.:
SMA-Q0204FTDX162R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

162Ω

Product Type

Surface Mount Resistor

Resistor Type

Metal Film

Technology

Thin Film

Package/Case

0204

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.4W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Width

3mm

Length

3.5mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF component designed to meet the highest performance standards required in automotive and industrial applications. This AEC-Q200 qualified resistor boasts an innovative SMD-enabled structure that guarantees excellent stability over a wide range of conditions. Additionally, enhanced moisture protection ensures reliability even in demanding environments. Its low temperature coefficient of 5 ppm/°C and tight tolerance options make it a trusted choice for measurement, testing, and telecommunication uses. It has been engineered with a focus on durability and efficiency, making it an essential addition to any high-quality electronic assembly.

Engineered for high precision with advanced thin film technology

Robust design ensures compliance with AEC Q200 standards for automotive reliability

Resistant to humidity, providing consistent performance in adverse conditions

Lead free and compliant with RoHS regulations for environmentally conscious applications

Diverse resistance range with improved performance for high power applications

Moisture sensitivity level classified as MSL1 for safe handling

Customisable options available for specific impedance requirements

Optimised for surface mount applications that save space on PCBs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy