TE Connectivity NEOHM SMA-Q 182 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX182R
- RS Stock No.:
- 590-336
- Mfr. Part No.:
- SMA-Q0204FTDX182R
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
£69.00
(exc. VAT)
£84.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | £0.023 | £69.00 |
| 15000 + | £0.023 | £69.00 |
*price indicative
- RS Stock No.:
- 590-336
- Mfr. Part No.:
- SMA-Q0204FTDX182R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 182Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film, Precision | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-1, RoHS, UL-94 V-0/V-1 | |
| Length | 3.5mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 182Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film, Precision | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-1, RoHS, UL-94 V-0/V-1 | ||
Length 3.5mm | ||
Width 3mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistors delivers unmatched reliability and performance for demanding applications. This resistor exemplifies modern engineering with its SMD enabled structure and exceptional durability, making it an ideal choice for automotive, industrial, and telecommunication domains. AEC-Q200 qualified, it ensures strict compliance with automotive standards, while its innovative coating provides enhanced moisture protection. With impressive specifications, this resistor not only promises stability and longevity but also assures low-temperature coefficient ratings, making it suitable for precision measurement systems. With three distinct sizes and various power ratings, it meets diverse requirements without compromising on quality.
Utilises thin film technology for superior accuracy
Designed to withstand the rigours of automotive and industrial settings
Incorporates moisture resistance, enhancing longevity in various environments
Targets high precision measurements with tight tolerances
Features an SMD enabled structure for seamless integration in compact designs
RoHS compliant, ensuring environmentally friendly usage
Supports a wide operating temperature range for versatile application opportunities
Delivers high power ratings suitable for demanding tasks
Related links
- TE Connectivity NEOHM SMA-Q 182 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX182K
- TE Connectivity NEOHM SMA-Q 182 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX182K
- TE Connectivity NEOHM SMA-Q 182 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX182R
- TE Connectivity NEOHM SMA-Q 1.74 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1K74
- TE Connectivity NEOHM SMA-Q 10.2 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX10R2
- TE Connectivity NEOHM SMA-Q 1.5 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1R5
- TE Connectivity NEOHM SMA-Q 127 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX127R
- TE Connectivity NEOHM SMA-Q 100 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100K
