TE Connectivity NEOHM SMA-Q 182 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX182K

Subtotal (1 reel of 3000 units)*

£423.00

(exc. VAT)

£507.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.141£423.00

*price indicative

RS Stock No.:
590-315
Mfr. Part No.:
SMA-Q0204BTCX182K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

182kΩ

Resistor Type

Precision

Technology

Thin Film

Package/Case

0204

Tolerance

0.1 %

Packaging

Tape & Reel

Power Rating

0.4W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.4mm

Length

3.5mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0/V-1

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is designed for high-performance applications, offering exceptional stability and reliability. With a unique SMD-enabled structure, It is engineered to meet stringent AEC-Q200 standards. Its improved coating ensures superior protection against humidity, making it suitable for critical automotive and industrial applications. This resistor series excels in high power ratings up to 0.4W, ensuring efficiency and performance are maximised in demanding environments. Featuring tight tolerances and a low temperature coefficient, this component is an ideal choice for precision measurement and medical equipment, amongst others.

AEC Q200 qualified for automotive reliability

SMD enabled structure facilitates efficient assembly

Exceptional humidity resistance ensures long term performance

Low temperature coefficient minimises drift over temperature variation

Thin film technology enhances overall stability

Lead free and RoHS compliant for environmentally conscious sourcing

Moisture sensitivity level of MSL1 for safe handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy