TE Connectivity NEOHM SMA-Q 105 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX105R
- RS Stock No.:
- 590-038
- Mfr. Part No.:
- SMA-Q0204FTDX105R
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save -
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
£69.00
(exc. VAT)
£84.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | £0.023 | £69.00 | - |
| 15000 + | £0.023 | £69.00 | - |
*price indicative
- RS Stock No.:
- 590-038
- Mfr. Part No.:
- SMA-Q0204FTDX105R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 105Ω | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 20V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.5mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0 or V-1 | |
| Width | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 105Ω | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 20V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 3.5mm | ||
Standards/Approvals AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0 or V-1 | ||
Width 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is engineered for high-performance applications, perfectly blending reliability with advanced technology. Designed for both automotive and industrial environments, the resistor boasts exceptional tolerance and a low temperature coefficient of resistance (TCR). Its AEC-Q200 qualification signifies its suitability for rigorous automotive standards. The It excels in providing utmost stability and is RoHS compliant, ensuring it meets the needs of eco-conscious manufacturers. A robust construction enhances moisture resistance, making it ideal for demanding conditions where reliability is critical. Its compact SMD-enabled design simplifies integration into modern circuitry, while the diverse resistance range caters to various applications, from telecommunications to medical equipment. This resistor is not just a component; its a commitment to quality and performance in every aspect.
AEC Q200 qualified for automotive applications ensures compliance with stringent industry standards
It features a compact SMD enabled structure that promotes efficient use of space on PCBs
The robust coating provides enhanced protection against humidity, extending the product's lifespan
A low TCR allows for superior temperature stability, maintaining performance across a broad temperature range
Lead free and RoHS compliant, contributing to environmental sustainability in manufacturing processes
The design includes a moisture sensitivity level of MSL1, simplifying handling and storage during production
Related links
- TE Connectivity NEOHM SMA-Q 105 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX105K
- TE Connectivity NEOHM SMA-Q 105 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX105R
- TE Connectivity NEOHM SMA-Q 105 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX105K
- TE Connectivity NEOHM SMA-Q 1.74 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1K74
- TE Connectivity NEOHM SMA-Q 10.2 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX10R2
- TE Connectivity NEOHM SMA-Q 1.5 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1R5
- TE Connectivity NEOHM SMA-Q 11.5 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX11R5
- TE Connectivity NEOHM SMA-Q 127 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX127R
