TE Connectivity NEOHM SMA-Q 105 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX105R
- RS Stock No.:
- 590-281
- Mfr. Part No.:
- SMA-Q0204BTCX105R
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
£423.00
(exc. VAT)
£507.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.141 | £423.00 |
*price indicative
- RS Stock No.:
- 590-281
- Mfr. Part No.:
- SMA-Q0204BTCX105R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 105Ω | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 20V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200, Lead-Free, RoHS | |
| Width | 2.2mm | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 105Ω | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 20V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200, Lead-Free, RoHS | ||
Width 2.2mm | ||
Length 3.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor represents a significant advancement in resistor technology, designed specifically for high performance in various applications. This new addition ensures exceptional reliability in automotive, industrial, telecommunication, and medical equipment sectors, boasting AEC-Q200 qualification to meet rigorous automotive standards. With its SMD-enabled structure, this resistor delivers low temperature coefficient and tight tolerance, which enhances stability across diverse environments. It exemplifies superior protection against humidity due to its innovative coating, making it an ideal choice for electronic designs demanding impeccable performance and durability.
AEC Q200 qualification ensures compliance with automotive reliability standards
SMD enabled structure streamlines assembly processes for surface mount applications
Low temperature coefficient guarantees consistent performance over a broad temperature range
Tight tolerance enhances accuracy in critical applications
Designed with improved moisture protection for superior longevity
Supports various operating voltages for versatility in design
Lead free and RoHS compliant, contributing to environmentally friendly practices
Related links
- TE Connectivity NEOHM SMA-Q 105 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX105K
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX10K2
- TE Connectivity NEOHM SMA-Q 162 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX162R
- TE Connectivity NEOHM SMA-Q 97.6 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX97R6
- TE Connectivity NEOHM SMA-Q 1.54 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX1K54
- TE Connectivity NEOHM SMA-Q 147 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX147R
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX5K62
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX475R
