TE Connectivity RLP73M 75 mΩ Thick Film Surface Mount Resistor 5 % Surface - 2176050-5

Subtotal (1 reel of 5000 units)*

£420.00

(exc. VAT)

£505.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.084£420.00

*price indicative

RS Stock No.:
504-692
Distrelec Article No.:
304-60-392
Mfr. Part No.:
2176050-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

75mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Current

Packaging

5K RL

Tolerance

5 %

Mount Type

Surface

Automotive Standard

No

Series

RLP73M

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
TW
The TE Connectivity Thick film resistor is engineered for precision and reliability in current sensing applications. Designed to meet stringent compliance standards, it boasts high performance with a resistance value of 75 ohms and a tolerance of 5%. The advanced manufacturing processes ensure low halogen content, making it an eco-friendly choice for modern electronics. The resistor is compliant with crucial directives such as EU RoHS and REACH, which underscores its suitability for industries focused on sustainability. Its robust construction and superior thermal stability make it an essential component in various applications, enhancing both functionality and durability. With compatibility across a range of circuit designs, this product supports reliable performance in demanding environments, making it a preferred choice for engineers and developers alike.

Engineered for superior thermal stability and performance

Eco-friendly design with low halogen content

Meets stringent compliance standards including EU RoHS and REACH

Provides reliable performance in diverse circuit designs

Enhanced durability suitable for demanding applications

Related links