TE Connectivity RN73C2A 165 Ω, 0805 Thin Film Surface Mount Resistor 0.1 % Surface - 1676201-1

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 250 units)*

£200.75

(exc. VAT)

£241.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
250 - 1000£0.803£200.75
1250 +£0.787£196.75

*price indicative

RS Stock No.:
473-255
Distrelec Article No.:
304-60-210
Mfr. Part No.:
1676201-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

165Ω

Technology

Thin Film

Package/Case

0805

Tolerance

0.1 %

Packaging

Cut Tape

Temperature Coefficient

10 ppm

Mount Type

Surface

Automotive Standard

No

Series

RN73C2A

Maximum Operating Temperature

260°C

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
TW
The TE Connectivity resistor is designed for performance in demanding applications. With an exceptional tolerance level of 0.1% and a temperature coefficient of 10PPM, it ensures accuracy and reliability over a broad range of conditions. The robust construction features a low halogen content, making it suitable for environmentally conscious designs. Ideal for high-frequency circuit applications, this resistor exemplifies resilience under reflow soldering conditions up to 260°C. The versatile RN73 series provides a reliable solution for various electronic projects where precision is paramount.

Offers low halogen content, promoting environmental sustainability

Robust construction ensures durability under extreme conditions

Designed for high frequencies, enhancing circuit performance

Compatible with a wide range of electronic applications

Provides excellent thermal stability, maintaining performance over varying conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy