TE Connectivity RN73C2A 124 kΩ, 0805 Surface Mount Resistor 1 % Surface - 1676168-1
- RS Stock No.:
- 473-254
- Distrelec Article No.:
- 304-60-208
- Mfr. Part No.:
- 1676168-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
£172.75
(exc. VAT)
£207.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 1000 | £0.691 | £172.75 |
| 1250 + | £0.677 | £169.25 |
*price indicative
- RS Stock No.:
- 473-254
- Distrelec Article No.:
- 304-60-208
- Mfr. Part No.:
- 1676168-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 124kΩ | |
| Package/Case | 0805 | |
| Tolerance | 1 % | |
| Packaging | Cut Tape | |
| Mount Type | Surface | |
| Temperature Coefficient | 10 ppm | |
| Automotive Standard | No | |
| Series | RN73C2A | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 124kΩ | ||
Package/Case 0805 | ||
Tolerance 1 % | ||
Packaging Cut Tape | ||
Mount Type Surface | ||
Temperature Coefficient 10 ppm | ||
Automotive Standard No | ||
Series RN73C2A | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity resistor offers exceptional reliability and performance in demanding applications. Designed to meet stringent standards, this component ensures optimal functionality in various electronic circuits. Known for its low tolerance and minimal temperature coefficient, it excels in providing stable resistance values, making it an ideal choice for engineers seeking quality and durability. Whether used in consumer electronics or industrial equipment, this resistor guarantees precise measurements and long-term consistency, ensuring your designs stand the test of time. With high solder process capability up to 260°C, it simplifies assembly while enhancing thermal performance, making it a dependable choice in today's fast-paced technology landscape.
Low tolerance of 0.1% for enhanced accuracy in applications
Temperature coefficient of 10PPM ensures minimal drift over time
Capable of withstanding reflow solder processes at high temperatures
Meets EU RoHS and REACH compliance standards for eco-friendliness
Low halogen content contributes to better environmental safety
Versatile use in a variety of electronic applications, from consumer to industrial
Quality construction aids in longevity and reduces failure rates
Related links
- TE Connectivity RN73C2A 165 Ω, 0805 Thin Film Surface Mount Resistor 0.1 % Surface - 1676201-1
- TE Connectivity RN73C2A 127 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface - 1676170-1
- Panasonic ERJUP6 390 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F3900V
- Panasonic ERJ 1 Ω, 0805 Surface Mount Resistor ± 1 % 0.5 W - ERJ6DQF1R0V
- Panasonic ERJ 270 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR27V
- Panasonic ERJ6DS 150 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR15V
- Panasonic ERJUP6 33 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F33R0V
- Panasonic ERJ 430 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR43V
