TE Connectivity RN73 7.87 kΩ, 0603 Thin Film ±0.1 % 0.063 W - RN73C1J7K87B

Stock information currently inaccessible
RS Stock No.:
473-152
Mfr. Part No.:
RN73C1J7K87B
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

7.87kΩ

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Power Rating

0.063W

Temperature Coefficient

±10 ppm/°C

Minimum Operating Temperature

-55°C

Series

RN73

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

Precision Thin Film Resistors RN73 Series


The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size

Stable high frequency performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy