TE Connectivity RN73 32.4 kΩ, 0603 Thin Film ±0.1 % 0.063 W - RN73C1J32K4B

Stock information currently inaccessible
RS Stock No.:
472-626
Mfr. Part No.:
RN73C1J32K4B
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

32.4kΩ

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Power Rating

0.063W

Temperature Coefficient

±10 ppm/°C

Minimum Operating Temperature

-55°C

Series

RN73

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

Precision Thin Film Resistors RN73 Series


The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size

Stable high frequency performance

Related links