TE Connectivity RN73 17.8 Ω, 0603 Thin Film ±0.1 % 0.06 W - RN73C1J17R8B
- RS Stock No.:
- 472-688
- Mfr. Part No.:
- RN73C1J17R8B
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-688
- Mfr. Part No.:
- RN73C1J17R8B
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 17.8Ω | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±10 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | RN73 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 17.8Ω | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Power Rating 0.06W | ||
Temperature Coefficient ±10 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series RN73 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Precision Thin Film Resistors RN73 Series
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency performance
Related links
- TE Connectivity RN73 1.58 kΩ, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E1K58B
- TE Connectivity RN73 147 Ω, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E147RB
- TE Connectivity RN73 10.2 kΩ, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E10K2B
- TE Connectivity RN73 2.26 kΩ, 0603 Thin Film ±0.1 % 0.063 W - RN73C1J2K26B
- TE Connectivity RN73 499 Ω, 0603 Thin Film ±0.1 % 0.063 W - RN73C1J499RB
- TE Connectivity RN73 14.3 Ω, 0603 Thin Film ±0.1 % 0.063 W - RN73C1J14R3B
- TE Connectivity RN73 3.09 kΩ, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E3K09B
- TE Connectivity RN73 412 Ω, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E412RB
