TE Connectivity RN73 412 Ω, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E412RB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
701-6263
Mfr. Part No.:
RN73C1E412RB
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

412Ω

Technology

Thin Film

Package/Case

0402

Tolerance

±0.1 %

Power Rating

0.063W

Temperature Coefficient

±10 ppm/°C

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder Pad

COO (Country of Origin):
TW

51.1Ω to 1.47kΩ, 0.1% 10ppm


Surface Mount - 0402 - RN73 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy