TE Connectivity BDS100 150 Ω, Tray Thick Film Surface Mount Resistor 10 % 100 W - BDS2A100150RK
- RS Stock No.:
- 470-042
- Distrelec Article No.:
- 304-47-446
- Mfr. Part No.:
- BDS2A100150RK
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3 units)*
£175.78
(exc. VAT)
£210.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3 - 12 | £58.593 | £175.78 |
| 15 + | £57.42 | £172.26 |
*price indicative
- RS Stock No.:
- 470-042
- Distrelec Article No.:
- 304-47-446
- Mfr. Part No.:
- BDS2A100150RK
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 150Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Thick Film Power | |
| Technology | Thick Film | |
| Package/Case | Tray | |
| Tolerance | 10 % | |
| Packaging | Tray | |
| Power Rating | 100W | |
| Voltage | 500Vrms | |
| Temperature Coefficient | 150 ppm/°C | |
| Automotive Standard | No | |
| Series | BDS100 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Tray | |
| Length | 37.8mm | |
| Standards/Approvals | RoHS | |
| Height | 15mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 150Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Thick Film Power | ||
Technology Thick Film | ||
Package/Case Tray | ||
Tolerance 10 % | ||
Packaging Tray | ||
Power Rating 100W | ||
Voltage 500Vrms | ||
Temperature Coefficient 150 ppm/°C | ||
Automotive Standard No | ||
Series BDS100 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Tray | ||
Length 37.8mm | ||
Standards/Approvals RoHS | ||
Height 15mm | ||
Width 3mm | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Thick film power resistor is designed for high performance in various applications, exemplifying the integration of innovative engineering and robust materials. The BDS100 Series showcases an exceptional power density of 100W while maintaining a compact footprint, making it an ideal choice for environments demanding reliability and efficiency. With a wide resistance range from 0.47Ω to 1MΩ, this product provides unmatched design flexibility. Built with quality in mind, it features multiple terminal configurations, ensuring ease of integration into diverse circuit designs. The BDS100 ensures minimal inductance, which is crucial for high-frequency applications, and delivers long-term performance that meets stringent industry standards.
Boasts an impressive power rating of 100 watts
Designed with low inductance for enhanced signal integrity
Offers multiple terminal configurations for versatile applications
Manufactured with premium materials ensuring optimal reliability
Capable of operating across a wide temperature range
Facilitates efficient heat dissipation through proprietary design
Constructed to meet high voltage and pulse energy application requirements
Features a compact profile that saves valuable space in designs
Ensures low partial discharge, contributing to operational reliability
Related links
- TE Connectivity BDS2A100470RK, 470 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity, 6.8 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS2A1004R7K, 4.7 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS2A1006R8K, 6.8 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS2A1002R2K, 2.2 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS2A100680RK, 680 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS2A10033RK, 33 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS2A100330RK, 330 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
